APC 230V Input Rack Mount Uninterruptible Power Supply, 15000VA (15kW)

RS Stock No.: 597-171Brand: APCManufacturers Part No.: SRTG15KXLI

Technical Document

Specifications

Power Rating

15kW

VA Rating

15000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

APC 230V Input Rack Mount Uninterruptible Power Supply, 15000VA (15kW)

P.O.A.

APC 230V Input Rack Mount Uninterruptible Power Supply, 15000VA (15kW)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

15kW

VA Rating

15000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Country of Origin

China