Technical Document
Specifications
Brand
APCModel
SMT1500RMI1U
Power Rating
1kW
VA Rating
1500VA
Output Voltage
240V
Input Voltage
230V
Mounting Type
Rack Mount
Country of Origin
Philippines
P.O.A.
APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (1kW), SMT1500RMI1U
1
P.O.A.
APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (1kW), SMT1500RMI1U
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
APCModel
SMT1500RMI1U
Power Rating
1kW
VA Rating
1500VA
Output Voltage
240V
Input Voltage
230V
Mounting Type
Rack Mount
Country of Origin
Philippines