Ansell EDGE 48-126 Black Polyester Safety Gloves, Size 7, Polyurethane Coating

RS Stock No.: 278-8477Brand: AnsellManufacturers Part No.: 48126070
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

7

Primary Glove Application

Safety

Glove Material

Polyester

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4121A

EN388 (2016)

4121A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

EDGE 48-126

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

SR 8.55

SR 8.55 1 Pair of 1 (ex VAT)

SR 9.83

SR 9.83 1 Pair of 1 (inc. VAT)

Ansell EDGE 48-126 Black Polyester Safety Gloves, Size 7, Polyurethane Coating

SR 8.55

SR 8.55 1 Pair of 1 (ex VAT)

SR 9.83

SR 9.83 1 Pair of 1 (inc. VAT)

Ansell EDGE 48-126 Black Polyester Safety Gloves, Size 7, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

7

Primary Glove Application

Safety

Glove Material

Polyester

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4121A

EN388 (2016)

4121A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

EDGE 48-126

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

Country of Origin

China