Technical Document
Specifications
Brand
Analog DevicesArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
1ksps
Input Signal Type
Differential
Input Type
Current, Voltage
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
10
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
4.75 to 5.25 V
Minimum Operating Temperature
-40 °C
Dimensions
4 x 2.45 x 0.75mm
Maximum Operating Temperature
85 °C
Product details
Analogue to Digital Converters 12 Bit, Linear Technology
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.
(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size
Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
SR 3,231.41
SR 35.51 Each (In a Tray of 91) (ex VAT)
SR 3,716.12
SR 40.836 Each (In a Tray of 91) (inc. VAT)
91
SR 3,231.41
SR 35.51 Each (In a Tray of 91) (ex VAT)
SR 3,716.12
SR 40.836 Each (In a Tray of 91) (inc. VAT)
91
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
1ksps
Input Signal Type
Differential
Input Type
Current, Voltage
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
10
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
4.75 to 5.25 V
Minimum Operating Temperature
-40 °C
Dimensions
4 x 2.45 x 0.75mm
Maximum Operating Temperature
85 °C
Product details
Analogue to Digital Converters 12 Bit, Linear Technology
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.
(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size
Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.