Technical Document
Specifications
Brand
Analog DevicesIC Type
Signal Front End IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
128
Dimensions
14 x 20 x 1.45mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Product details
High Speed/Broadband CODECs & Analogue Front Ends, Analog Devices
SR 291.87
SR 291.87 Each (Supplied in a Tray) (ex VAT)
SR 335.65
SR 335.65 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
1
SR 291.87
SR 291.87 Each (Supplied in a Tray) (ex VAT)
SR 335.65
SR 335.65 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesIC Type
Signal Front End IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
128
Dimensions
14 x 20 x 1.45mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Product details