Analog Devices, DAC 10 bit-, 60Msps, 10%FSR Parallel, 28-Pin SOIC W

RS Stock No.: 709-7402Brand: Analog DevicesManufacturers Part No.: AD9760ARZ50
brand-logo

Technical Document

Specifications

Resolution

10 bit

Conversion Rate

60Msps

Full Scale Error

10%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

Maximum Settling Time

0.035µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External, Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

85 °C

Product details

Digital to Analogue Converters 10 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Analog Devices, DAC 10 bit-, 60Msps, 10%FSR Parallel, 28-Pin SOIC W

P.O.A.

Analog Devices, DAC 10 bit-, 60Msps, 10%FSR Parallel, 28-Pin SOIC W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resolution

10 bit

Conversion Rate

60Msps

Full Scale Error

10%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

Maximum Settling Time

0.035µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External, Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

85 °C

Product details

Digital to Analogue Converters 10 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more