SFH 4240-Z ams OSRAM, Power TOPLED 950nm IR LED, PLCC 4 SMD package

RS Stock No.: 913-3317Brand: ams OSRAMManufacturers Part No.: SFH 4240-Z
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

PLCC 4

Radiant Flux

55mW

Radiant Intensity

18mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60°

Number of LEDs

1

Number of Pins

4

Dimensions

3.4 x 3 x 2.1mm

Lens Shape

Round

Series

Power TOPLED

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Series IR LEDs - 940/950nm

The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 940nm or 950nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

SR 7,400.00

SR 3.70 Each (On a Reel of 2000) (ex VAT)

SR 8,510.00

SR 4.255 Each (On a Reel of 2000) (inc. VAT)

SFH 4240-Z ams OSRAM, Power TOPLED 950nm IR LED, PLCC 4 SMD package

SR 7,400.00

SR 3.70 Each (On a Reel of 2000) (ex VAT)

SR 8,510.00

SR 4.255 Each (On a Reel of 2000) (inc. VAT)

SFH 4240-Z ams OSRAM, Power TOPLED 950nm IR LED, PLCC 4 SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

PLCC 4

Radiant Flux

55mW

Radiant Intensity

18mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60°

Number of LEDs

1

Number of Pins

4

Dimensions

3.4 x 3 x 2.1mm

Lens Shape

Round

Series

Power TOPLED

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Series IR LEDs - 940/950nm

The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 940nm or 950nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in