SU CULBN1.VC-AGAY-67-4F4G-30-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 4.7mW 120 ° Surface Mount package

RS Stock No.: 210-2018Brand: ams OSRAMManufacturers Part No.: Q65113A2366
brand-logo
View all in UV LEDs

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

4.7mW

Package Type

SMD

Viewing Angle

120 °

Mounting Type

Surface Mount

Series

OSLON UV

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

SU CULBN1.VC-AGAY-67-4F4G-30-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 4.7mW 120 ° Surface Mount package

P.O.A.

Each (On a Reel of 500) (ex VAT)

SU CULBN1.VC-AGAY-67-4F4G-30-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 4.7mW 120 ° Surface Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

4.7mW

Package Type

SMD

Viewing Angle

120 °

Mounting Type

Surface Mount

Series

OSLON UV

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more