Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ams OSRAM PLT3 520D Laser Diode 530nm 140mW, 3-Pin

RS Stock No.: 238-1504Brand: ams OSRAMManufacturers Part No.: PLT3 520D
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

530nm

Laser Type

Diode

Optical Output Power

140mW

Number of Pins

3

Mounting Type

Through Hole

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

SR 39,954.00

SR 199.77 Each (In a Tray of 200) (ex VAT)

SR 45,947.10

SR 229.736 Each (In a Tray of 200) (inc. VAT)

ams OSRAM PLT3 520D Laser Diode 530nm 140mW, 3-Pin

SR 39,954.00

SR 199.77 Each (In a Tray of 200) (ex VAT)

SR 45,947.10

SR 229.736 Each (In a Tray of 200) (inc. VAT)

ams OSRAM PLT3 520D Laser Diode 530nm 140mW, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

530nm

Laser Type

Diode

Optical Output Power

140mW

Number of Pins

3

Mounting Type

Through Hole

Country of Origin

Taiwan, Province Of China