Amphenol Socapex, RVPX - VITA 46 1.8mm Pitch VITA 46 Centre VITA 46 Backplane Connector, Male, Right Angle, 16 Column,

RS Stock No.: 206-0027Brand: Amphenol SocapexManufacturers Part No.: RVPX-P16SM1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

VITA 46 Centre

Gender

Male

Number Of Contacts

80Signal/32Ground

Number of Columns

16

Number Of Rows

7

Body Orientation

Right Angle

Pitch

1.8mm

Series

RVPX - VITA 46

Country of Origin

China

Stock information temporarily unavailable.

SR 24,101.76

SR 502.12 Each (In a Tray of 48) (ex VAT)

SR 27,717.02

SR 577.438 Each (In a Tray of 48) (inc. VAT)

Amphenol Socapex, RVPX - VITA 46 1.8mm Pitch VITA 46 Centre VITA 46 Backplane Connector, Male, Right Angle, 16 Column,

SR 24,101.76

SR 502.12 Each (In a Tray of 48) (ex VAT)

SR 27,717.02

SR 577.438 Each (In a Tray of 48) (inc. VAT)

Amphenol Socapex, RVPX - VITA 46 1.8mm Pitch VITA 46 Centre VITA 46 Backplane Connector, Male, Right Angle, 16 Column,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

VITA 46 Centre

Gender

Male

Number Of Contacts

80Signal/32Ground

Number of Columns

16

Number Of Rows

7

Body Orientation

Right Angle

Pitch

1.8mm

Series

RVPX - VITA 46

Country of Origin

China