Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
UHF Connector
Gender
Female
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Micro Coaxial
Size
Standard
Operating Frequency
6GHz
Body Plating
Silver
Contact Material
Brass
Contact Plating
Gold
Mating Type
Push-On
Country of Origin
China
SR 84.10
SR 8.41 Each (On a Reel of 10) (ex VAT)
SR 96.72
SR 9.672 Each (On a Reel of 10) (inc. VAT)
10
SR 84.10
SR 8.41 Each (On a Reel of 10) (ex VAT)
SR 96.72
SR 9.672 Each (On a Reel of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
UHF Connector
Gender
Female
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Micro Coaxial
Size
Standard
Operating Frequency
6GHz
Body Plating
Silver
Contact Material
Brass
Contact Plating
Gold
Mating Type
Push-On
Country of Origin
China