Amphenol Industrial, C 091 A 7 Pole M16 Din Plug, DIN 45329, 4A, 100 V IP40, Screw Lock, Male, Cable Mount

RS Stock No.: 486-145Brand: Amphenol IndustrialManufacturers Part No.: T3484001Distrelec Article No.: 14402875
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Series

C 091 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Distrelec Product Id

14402875

Country of Origin

China

Product details

Cable Mounting Connectors

Screwlocking DIN

Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings

Stock information temporarily unavailable.

SR 128.35

SR 128.35 Each (ex VAT)

SR 147.60

SR 147.60 Each (inc. VAT)

Amphenol Industrial, C 091 A 7 Pole M16 Din Plug, DIN 45329, 4A, 100 V IP40, Screw Lock, Male, Cable Mount

SR 128.35

SR 128.35 Each (ex VAT)

SR 147.60

SR 147.60 Each (inc. VAT)

Amphenol Industrial, C 091 A 7 Pole M16 Din Plug, DIN 45329, 4A, 100 V IP40, Screw Lock, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Series

C 091 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Distrelec Product Id

14402875

Country of Origin

China

Product details

Cable Mounting Connectors

Screwlocking DIN

Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings