Amphenol Communications Solutions DIN 41612 64 Way 2.54mm Pitch, Type C, 2 Row, Right Angle DIN 41612 Connector

RS Stock No.: 219-0003Brand: Amphenol Communications SolutionsManufacturers Part No.: 86094647194755E1LF
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number Of Contacts

64

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Press Fit

Type

C

Pitch

2.54mm

Series

DIN 41612

Country of Origin

India

Stock information temporarily unavailable.

SR 255.36

SR 15.96 Each (In a Tray of 16) (ex VAT)

SR 293.66

SR 18.354 Each (In a Tray of 16) (inc. VAT)

Amphenol Communications Solutions DIN 41612 64 Way 2.54mm Pitch, Type C, 2 Row, Right Angle DIN 41612 Connector

SR 255.36

SR 15.96 Each (In a Tray of 16) (ex VAT)

SR 293.66

SR 18.354 Each (In a Tray of 16) (inc. VAT)

Amphenol Communications Solutions DIN 41612 64 Way 2.54mm Pitch, Type C, 2 Row, Right Angle DIN 41612 Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

64

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Press Fit

Type

C

Pitch

2.54mm

Series

DIN 41612

Country of Origin

India