Amphenol Advanced Sensors Thermistor

RS Stock No.: 210-4324Brand: Amphenol Advanced SensorsManufacturers Part No.: CL-60
View all in Thermistor ICs

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

100 s

Material

Ceramic

Resistance

10Ω

Country of Origin

United States

Stock information temporarily unavailable.

SR 10,460.00

SR 5.23 Each (In a Bag of 2000) (ex VAT)

SR 12,029.00

SR 6.014 Each (In a Bag of 2000) (inc. VAT)

Amphenol Advanced Sensors Thermistor

SR 10,460.00

SR 5.23 Each (In a Bag of 2000) (ex VAT)

SR 12,029.00

SR 6.014 Each (In a Bag of 2000) (inc. VAT)

Amphenol Advanced Sensors Thermistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

100 s

Material

Ceramic

Resistance

10Ω

Country of Origin

United States