Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Alps Alpine Joystick Switch Potentiometric

RS Stock No.: 516-035Brand: Alps AlpineManufacturers Part No.: RKJXK122000D
brand-logo
View all in Joysticks

Technical Document

Specifications

Switch Technology

Potentiometric

Joystick Travel

±30 °

Terminal Type

Through Hole

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70°C

Country of Origin

Japan

Product details

Miniature Stick Controller

8 directional stick switch, available with or without centre-push function,Superior operational feeling, free from gaps in operating directions,Maximum operating voltage 50Vac/5Vdc,Ideal for remote controllers for audio systems, TV's, games, toys etc,Incorporating 10 Kohm resistors with 60° angle of rotation,Dimensions above PCB 19.7 x 20. 7 x 25.4 mm

Stock information temporarily unavailable.

SR 62.35

SR 62.35 Each (ex VAT)

SR 71.70

SR 71.70 Each (inc. VAT)

Alps Alpine Joystick Switch Potentiometric

SR 62.35

SR 62.35 Each (ex VAT)

SR 71.70

SR 71.70 Each (inc. VAT)

Alps Alpine Joystick Switch Potentiometric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Technology

Potentiometric

Joystick Travel

±30 °

Terminal Type

Through Hole

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70°C

Country of Origin

Japan

Product details

Miniature Stick Controller

8 directional stick switch, available with or without centre-push function,Superior operational feeling, free from gaps in operating directions,Maximum operating voltage 50Vac/5Vdc,Ideal for remote controllers for audio systems, TV's, games, toys etc,Incorporating 10 Kohm resistors with 60° angle of rotation,Dimensions above PCB 19.7 x 20. 7 x 25.4 mm