Allied Telesis 16 Port Ethernet Switch

RS Stock No.: 883-8480Brand: Allied TelesisManufacturers Part No.: AT-FS716L-30
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

16

RJ45 Ports

16

Network Speed Class

Gigabit

Network Speed

10/100/1000Mbit/s

Product details

16 Port 10/100TX Unmanaged Fast Ethernet Switch

The AT-FS716L eco friendly switch conforms with Allied Telesis’ commitment to environmentally friendly processes and products. It is designed to minimize power consumption through the use of a high efficiency power supply and a low power chipset

16 10/100TX ports
Wirespeed technology
Non-blocking architecture
Auto-negotiation ports
Auto MDI/MDI-X ports
Transparent to VLAN packets
Half and full-duplex flow control
Sturdy metal case
Rack-mountable

Providing powerful 10/100 switching solutions for desktop and small network environments, the Allied Telesis FS700 series of unmanaged switches features full auto-negotiating 10/100 ports. These ports enable the switches to detect the speed and duplex modes of attached devices, enabling them to automatically configure for the best possible performance.

You may be interested in
Stock information temporarily unavailable.

SR 530.79

SR 530.79 Each (ex VAT)

SR 610.41

SR 610.41 Each (inc. VAT)

Allied Telesis 16 Port Ethernet Switch

SR 530.79

SR 530.79 Each (ex VAT)

SR 610.41

SR 610.41 Each (inc. VAT)

Allied Telesis 16 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Ports

16

RJ45 Ports

16

Network Speed Class

Gigabit

Network Speed

10/100/1000Mbit/s

Product details

16 Port 10/100TX Unmanaged Fast Ethernet Switch

The AT-FS716L eco friendly switch conforms with Allied Telesis’ commitment to environmentally friendly processes and products. It is designed to minimize power consumption through the use of a high efficiency power supply and a low power chipset

16 10/100TX ports
Wirespeed technology
Non-blocking architecture
Auto-negotiation ports
Auto MDI/MDI-X ports
Transparent to VLAN packets
Half and full-duplex flow control
Sturdy metal case
Rack-mountable

Providing powerful 10/100 switching solutions for desktop and small network environments, the Allied Telesis FS700 series of unmanaged switches features full auto-negotiating 10/100 ports. These ports enable the switches to detect the speed and duplex modes of attached devices, enabling them to automatically configure for the best possible performance.

You may be interested in