Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4GByte
Interface Type
eMMC
Package Type
FBGA
Pin Count
153
Organisation
4G x 8
Mounting Type
Surface Mount
Cell Type
NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
11.5mm
Height
1mm
Width
13mm
Dimensions
11.5 x 13 x 1mm
Number of Bits per Word
8bit
Maximum Operating Temperature
85°C
Series
ASFC4
Number of Words
4GB
Minimum Operating Temperature
40°C
SR 4,998.40
SR 31.24 Each (In a Tray of 160) (ex VAT)
SR 5,748.16
SR 35.926 Each (In a Tray of 160) (inc. VAT)
160
SR 4,998.40
SR 31.24 Each (In a Tray of 160) (ex VAT)
SR 5,748.16
SR 35.926 Each (In a Tray of 160) (inc. VAT)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4GByte
Interface Type
eMMC
Package Type
FBGA
Pin Count
153
Organisation
4G x 8
Mounting Type
Surface Mount
Cell Type
NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
11.5mm
Height
1mm
Width
13mm
Dimensions
11.5 x 13 x 1mm
Number of Bits per Word
8bit
Maximum Operating Temperature
85°C
Series
ASFC4
Number of Words
4GB
Minimum Operating Temperature
40°C