Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
120V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
8A
Number of Poles
2
Coil Resistance
9000 O
Coil Power
1.2W
Series
700-HK
Isolation Coil To Contact
4kV
Country of Origin
Italy
Stock information temporarily unavailable.
SR 110.77
SR 110.77 Each (ex VAT)
SR 127.39
SR 127.39 Each (inc. VAT)
Allen Bradley Plug In Non-Latching Relay, 120V ac Coil, 8A Switching Current, DPDT
1
SR 110.77
SR 110.77 Each (ex VAT)
SR 127.39
SR 127.39 Each (inc. VAT)
Allen Bradley Plug In Non-Latching Relay, 120V ac Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
120V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
8A
Number of Poles
2
Coil Resistance
9000 O
Coil Power
1.2W
Series
700-HK
Isolation Coil To Contact
4kV
Country of Origin
Italy