Technical Document
Specifications
Brand
Allen BradleyOutput Type
NPN, PNP
Fibre Optic Type
Standard
Terminal Type
M12 Micro
Response Time
4 ms, 5 μs, 32 ms, 500 μs
Power Consumption
1 W
IP Rating
IP40
Supply Voltage
12 → 24 V
Interface
IO-Link
Country of Origin
China
Stock information temporarily unavailable.
SR 968.08
SR 968.08 Each (ex VAT)
SR 1,113.29
SR 1,113.29 Each (inc. VAT)
Allen Bradley Standard Fibre Amplifier, NPN, PNP Output IO-Link, 1 W, IP40, 12 → 24 V
1
SR 968.08
SR 968.08 Each (ex VAT)
SR 1,113.29
SR 1,113.29 Each (inc. VAT)
Allen Bradley Standard Fibre Amplifier, NPN, PNP Output IO-Link, 1 W, IP40, 12 → 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyOutput Type
NPN, PNP
Fibre Optic Type
Standard
Terminal Type
M12 Micro
Response Time
4 ms, 5 μs, 32 ms, 500 μs
Power Consumption
1 W
IP Rating
IP40
Supply Voltage
12 → 24 V
Interface
IO-Link
Country of Origin
China