Micrologix 1200 PLC,1762-L40BWA 40i/o

RS Stock No.: 364-0689Brand: Allen BradleyManufacturers Part No.: 1762-L40BWA
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

1762 Series

Input Type

Digital

Number of Inputs

20 (Standard 24 V dc), 4 (Fast 24 V dc)

Output Type

Relay

Number of Outputs

16 (Relay)

For Use With

MicroLogix 1200 Series

Supply Voltage

120 V ac, 240 V ac

Output Current

1.5 (Break) A, 15 (Make) A

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

87 x 160 x 90 mm

Product details

Controllers

Onboard I/O: 24 or 40
8 types cater for most frequently used configurations
ac or dc inputs
DFI, DH485, modbusRTU slave and ASCII protocols
Supply voltage: 85 - 265Vac
Output type: Relay

Stock information temporarily unavailable.

P.O.A.

Micrologix 1200 PLC,1762-L40BWA 40i/o

P.O.A.

Micrologix 1200 PLC,1762-L40BWA 40i/o
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1762 Series

Input Type

Digital

Number of Inputs

20 (Standard 24 V dc), 4 (Fast 24 V dc)

Output Type

Relay

Number of Outputs

16 (Relay)

For Use With

MicroLogix 1200 Series

Supply Voltage

120 V ac, 240 V ac

Output Current

1.5 (Break) A, 15 (Make) A

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

87 x 160 x 90 mm

Product details

Controllers

Onboard I/O: 24 or 40
8 types cater for most frequently used configurations
ac or dc inputs
DFI, DH485, modbusRTU slave and ASCII protocols
Supply voltage: 85 - 265Vac
Output type: Relay