Technical Document
Specifications
Accessory Type
Actuator
For Use With
440G Safety Switch
Actuator Type
Fully Flexible
Size
90 x 24 x 75
Material
Stainless Steel
Key Type
Interlock
Country of Origin
Poland
Product details
Allen Bradley Guardmaster - Atlas 5, Heavy Duty Safety Switches
The Atlas 5 Range of guard locking switches by Allen Bradley Guardmaster features an optional flexible actuator which reduces minimum operating radius, convenient lid mounted status indication, and 2 possible actuator entry positions - front and end entry. Atlas 5 switches are supplied with a dedicated Atlas actuator. Atlas 5 switches have the power to release 3 sets of contacts: 2N/C 1N/O, which make them ideal for PLC machines.
Standards: EN1088, EN 292, EN 60204-01 & EN60947-5-1
SR 665.63
SR 665.63 Each (ex VAT)
SR 765.47
SR 765.47 Each (inc. VAT)
1
SR 665.63
SR 665.63 Each (ex VAT)
SR 765.47
SR 765.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Accessory Type
Actuator
For Use With
440G Safety Switch
Actuator Type
Fully Flexible
Size
90 x 24 x 75
Material
Stainless Steel
Key Type
Interlock
Country of Origin
Poland
Product details
Allen Bradley Guardmaster - Atlas 5, Heavy Duty Safety Switches
The Atlas 5 Range of guard locking switches by Allen Bradley Guardmaster features an optional flexible actuator which reduces minimum operating radius, convenient lid mounted status indication, and 2 possible actuator entry positions - front and end entry. Atlas 5 switches are supplied with a dedicated Atlas actuator. Atlas 5 switches have the power to release 3 sets of contacts: 2N/C 1N/O, which make them ideal for PLC machines.
Standards: EN1088, EN 292, EN 60204-01 & EN60947-5-1