Technical Document
Specifications
Brand
AbraconStandard Frequency
12MHz
Mounting Type
Through Hole
Load Capacitance
16pF
Package Type
HC/49US
Pin Count
2
Dimensions
8.0 x 3.0mm
Frequency Tolerance
±30ppm
Stock information temporarily unavailable.
SR 58.00
SR 2.32 Each (In a Pack of 25) (ex VAT)
SR 66.70
SR 2.668 Each (In a Pack of 25) (inc. VAT)
Abracon 12MHz Crystal Unit ±30ppm HC/49US 2-Pin 8.0 x 3.0mm
Select packaging type
Standard
25
SR 58.00
SR 2.32 Each (In a Pack of 25) (ex VAT)
SR 66.70
SR 2.668 Each (In a Pack of 25) (inc. VAT)
Abracon 12MHz Crystal Unit ±30ppm HC/49US 2-Pin 8.0 x 3.0mm
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconStandard Frequency
12MHz
Mounting Type
Through Hole
Load Capacitance
16pF
Package Type
HC/49US
Pin Count
2
Dimensions
8.0 x 3.0mm
Frequency Tolerance
±30ppm