Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65

RS Stock No.: 248-8368Brand: ABBManufacturers Part No.: ES2284FV2K
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Brand

ABB

Number Of Doors

2

IP Rating

IP65

Series

AM2

Door Type

Opaque

Construction Type

Assembled Welded

Country of Origin

Italy

Stock information temporarily unavailable.

SR 15,754.28

SR 15,754.28 Each (ex VAT)

SR 18,117.42

SR 18,117.42 Each (inc. VAT)

ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65

SR 15,754.28

SR 15,754.28 Each (ex VAT)

SR 18,117.42

SR 18,117.42 Each (inc. VAT)

ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number Of Doors

2

IP Rating

IP65

Series

AM2

Door Type

Opaque

Construction Type

Assembled Welded

Country of Origin

Italy