Technical Document
Specifications
Brand
ABBIP Rating
IP20
Series
2CKA001751A
Finish
Matt
Illumination
Non-Illuminated
Material
Metal
Country of Origin
Germany
Stock information temporarily unavailable.
SR 118.36
SR 118.36 Each (ex VAT)
SR 136.11
SR 136.11 Each (inc. VAT)
ABB Blind Control Switch, 2CKA001751A Series
1
SR 118.36
SR 118.36 Each (ex VAT)
SR 136.11
SR 136.11 Each (inc. VAT)
ABB Blind Control Switch, 2CKA001751A Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBIP Rating
IP20
Series
2CKA001751A
Finish
Matt
Illumination
Non-Illuminated
Material
Metal
Country of Origin
Germany