ABB RAL 7035 Steel Rear Panel, 1.364m W, 2.018m L, for Use with Cabinets TriLine

RS Stock No.: 237-6479Brand: ABBManufacturers Part No.: 2CPX046517R9999
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Rear Panel

Width

1.364m

Length

2.018m

Material

Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany

Stock information temporarily unavailable.

SR 2,304.93

SR 2,304.93 1 Box of 1 (ex VAT)

SR 2,650.67

SR 2,650.67 1 Box of 1 (inc. VAT)

ABB RAL 7035 Steel Rear Panel, 1.364m W, 2.018m L, for Use with Cabinets TriLine

SR 2,304.93

SR 2,304.93 1 Box of 1 (ex VAT)

SR 2,650.67

SR 2,650.67 1 Box of 1 (inc. VAT)

ABB RAL 7035 Steel Rear Panel, 1.364m W, 2.018m L, for Use with Cabinets TriLine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Rear Panel

Width

1.364m

Length

2.018m

Material

Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany