ABB Fuse Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current

RS Stock No.: 259-9769Brand: ABBManufacturers Part No.: 1SCA115227R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

63A

Fuse Current Rating

63A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA11

Mechanical Fuse Size

NH000

Country of Origin

Finland

Stock information temporarily unavailable.

SR 1,531.23

SR 1,531.23 Each (ex VAT)

SR 1,760.91

SR 1,760.91 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current

SR 1,531.23

SR 1,531.23 Each (ex VAT)

SR 1,760.91

SR 1,760.91 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

63A

Fuse Current Rating

63A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA11

Mechanical Fuse Size

NH000

Country of Origin

Finland