4D Systems SK-43DCT TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

RS Stock No.: 902-8612Brand: 4D SystemsManufacturers Part No.: SK-43DCT
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

4.3in

Resolution

480 x 272pixels

Touch Screen

Yes

Touch Screen Type

Resistive

Display Mode

Transmissive

Display Matrix Technology

TFT

Number of Colours

65,536

Country of Origin

Philippines

Product details

Capacitive Touch LCD Starter Kit with DIABLO16 processor, 4D Systems

The SK-43DCT 4.3 inch Capacitive Touch LCD Starter Kit from 4D Systems features an on-board DIABLO16 graphics controller. The DIABLO16 is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits of the 4.3 inch Capacitive Touch LCD Starter Kit
•Dimensions: 119.5 mm x 67 mm x 15.2 mm
•Viewing area: 95.04 mm x 53.85 mm
•480 x 272 pixel resolution
•16 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 KB SRAM
•microSD memory card socket
•FAT16 DOS compatible file access
•PWM audio pin
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting

Kit Contents:
Each starter kit contains a resistive touch LCD module, a 2GB microSD card, a uUSB-PA5 programming adaptor, 150 mm 5 way female-to-female jumper cable, 5 way male-to-male adaptor and a quick start user guide.

4D Systems LCD Touchscreens

Stock information temporarily unavailable.

SR 1,144.75

SR 1,144.75 Each (ex VAT)

SR 1,316.46

SR 1,316.46 Each (inc. VAT)

4D Systems SK-43DCT TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

SR 1,144.75

SR 1,144.75 Each (ex VAT)

SR 1,316.46

SR 1,316.46 Each (inc. VAT)

4D Systems SK-43DCT TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

4.3in

Resolution

480 x 272pixels

Touch Screen

Yes

Touch Screen Type

Resistive

Display Mode

Transmissive

Display Matrix Technology

TFT

Number of Colours

65,536

Country of Origin

Philippines

Product details

Capacitive Touch LCD Starter Kit with DIABLO16 processor, 4D Systems

The SK-43DCT 4.3 inch Capacitive Touch LCD Starter Kit from 4D Systems features an on-board DIABLO16 graphics controller. The DIABLO16 is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits of the 4.3 inch Capacitive Touch LCD Starter Kit
•Dimensions: 119.5 mm x 67 mm x 15.2 mm
•Viewing area: 95.04 mm x 53.85 mm
•480 x 272 pixel resolution
•16 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 KB SRAM
•microSD memory card socket
•FAT16 DOS compatible file access
•PWM audio pin
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting

Kit Contents:
Each starter kit contains a resistive touch LCD module, a 2GB microSD card, a uUSB-PA5 programming adaptor, 150 mm 5 way female-to-female jumper cable, 5 way male-to-male adaptor and a quick start user guide.

4D Systems LCD Touchscreens