3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

RS Stock No.: 456-098Brand: 3MManufacturers Part No.: N7G24-A0B2RB-10-0WF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

24

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7G24

Country of Origin

Taiwan, Province Of China

SR 76,762.01

SR 76,762.01 1 Pack of 1920 (ex VAT)

SR 88,276.31

SR 88,276.31 1 Pack of 1920 (inc. VAT)

3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

SR 76,762.01

SR 76,762.01 1 Pack of 1920 (ex VAT)

SR 88,276.31

SR 88,276.31 1 Pack of 1920 (inc. VAT)

3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

24

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7G24

Country of Origin

Taiwan, Province Of China