3M, 7E50 Series 50 Way Right Angle Push/Auto Eject Compact Flash CF Card Connector With Solder Termination

RS Stock No.: 455-853Brand: 3MManufacturers Part No.: N7E50-7516PG-20-WF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Auto Eject

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Japan

SR 22,651.93

SR 22,651.93 1 Pack of 600 (ex VAT)

SR 26,049.72

SR 26,049.72 1 Pack of 600 (inc. VAT)

3M, 7E50 Series 50 Way Right Angle Push/Auto Eject Compact Flash CF Card Connector With Solder Termination

SR 22,651.93

SR 22,651.93 1 Pack of 600 (ex VAT)

SR 26,049.72

SR 26,049.72 1 Pack of 600 (inc. VAT)

3M, 7E50 Series 50 Way Right Angle Push/Auto Eject Compact Flash CF Card Connector With Solder Termination

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Auto Eject

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Japan