3M P60 Grit Medium Sanding Block, 95mm x 67mm

RS Stock No.: 307-8589Brand: 3MManufacturers Part No.: DC-9999-8795-1
brand-logo

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Block

Grit Size

P60

Grade

Medium

Length

95mm

Width

67mm

Number of Sheets per Pack

5

Product details

3M Hand sanding blocks

Introducing the 3M™ Abrasive Sponge. This is a foam sanding block that is well suited for hard to reach areas. These sponges can be used in wet or dry environments when working with materials such as wood, metals, plastics and on walls and ceilings. Featuring a fine abrasive on four sides of the sponge, hard to reach areas and difficult to access corners are no longer a concern.

Features and Benefits

• Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand
• Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
• Helps to eliminate finger marks
• For use on Wood, Plaster, Metal, Plastic and Paint
• For Hand Sanding and Finishing

Applications

The 3M™ Abrasive Sponges are ideal for working profiled objects, and are often used for sanding skirting, door frames or architrave. The 90° profile of the sponge helps when getting into the corners between surfaces. They are most commonly used in preparing surfaces for painting.

Can you wash abrasive sponges?

When using the sanding sponge in dusty environments, you are able to wash out the clogged material. This ensures a longer life of the abrasive.

How flexible is this abrasive sponge?

The core material is a sponge, making it highly conformable when working on contoured surfaces. This ensures all surfaces can be evenly worked upon.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Stock information temporarily unavailable.

SR 39.07

SR 39.07 1 Pack of 5 (ex VAT)

SR 44.93

SR 44.93 1 Pack of 5 (inc. VAT)

3M P60 Grit Medium Sanding Block, 95mm x 67mm

SR 39.07

SR 39.07 1 Pack of 5 (ex VAT)

SR 44.93

SR 44.93 1 Pack of 5 (inc. VAT)

3M P60 Grit Medium Sanding Block, 95mm x 67mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Block

Grit Size

P60

Grade

Medium

Length

95mm

Width

67mm

Number of Sheets per Pack

5

Product details

3M Hand sanding blocks

Introducing the 3M™ Abrasive Sponge. This is a foam sanding block that is well suited for hard to reach areas. These sponges can be used in wet or dry environments when working with materials such as wood, metals, plastics and on walls and ceilings. Featuring a fine abrasive on four sides of the sponge, hard to reach areas and difficult to access corners are no longer a concern.

Features and Benefits

• Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand
• Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
• Helps to eliminate finger marks
• For use on Wood, Plaster, Metal, Plastic and Paint
• For Hand Sanding and Finishing

Applications

The 3M™ Abrasive Sponges are ideal for working profiled objects, and are often used for sanding skirting, door frames or architrave. The 90° profile of the sponge helps when getting into the corners between surfaces. They are most commonly used in preparing surfaces for painting.

Can you wash abrasive sponges?

When using the sanding sponge in dusty environments, you are able to wash out the clogged material. This ensures a longer life of the abrasive.

How flexible is this abrasive sponge?

The core material is a sponge, making it highly conformable when working on contoured surfaces. This ensures all surfaces can be evenly worked upon.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.