3M 10-Way IDC Connector Plug for Wire Mount, 2-Row

RS Stock No.: 276-9502Brand: 3MManufacturers Part No.: 7100234285Distrelec Article No.: 14367710
View all in IDC Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

10

Number Of Rows

2

Gender

Plug

Pitch

2.54mm

Mounting Type

Wire Mount

Distrelec Product Id

14367710

Country of Origin

Vietnam

Stock information temporarily unavailable.

SR 103.35

SR 103.35 Each (ex VAT)

SR 118.85

SR 118.85 Each (inc. VAT)

3M 10-Way IDC Connector Plug for Wire Mount, 2-Row

SR 103.35

SR 103.35 Each (ex VAT)

SR 118.85

SR 118.85 Each (inc. VAT)

3M 10-Way IDC Connector Plug for Wire Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Number Of Contacts

10

Number Of Rows

2

Gender

Plug

Pitch

2.54mm

Mounting Type

Wire Mount

Distrelec Product Id

14367710

Country of Origin

Vietnam