Hazardous Product

3M TR-315UK+ Series Powered Respirator Kit, 2 Filters, Impact Protection, EN 12941, TH2, TH3

RS Stock No.: 240-5404Brand: 3MManufacturers Part No.: 7100098909
brand-logo

Technical Document

Specifications

Brand

3M

Mode of Operation

Powered

Series

TR-315UK+

Accessory Type

Kit

Number of Filters

2

Standards Met

EN 12941, TH2, TH3

Head Cover Impact Protection

Yes

Air-Fed Assigned Protection Factor

40

Country of Origin

Poland

Stock information temporarily unavailable.

SR 6,390.89

SR 6,390.89 Each (ex VAT)

SR 7,349.52

SR 7,349.52 Each (inc. VAT)

3M TR-315UK+ Series Powered Respirator Kit, 2 Filters, Impact Protection, EN 12941, TH2, TH3

SR 6,390.89

SR 6,390.89 Each (ex VAT)

SR 7,349.52

SR 7,349.52 Each (inc. VAT)

3M TR-315UK+ Series Powered Respirator Kit, 2 Filters, Impact Protection, EN 12941, TH2, TH3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Mode of Operation

Powered

Series

TR-315UK+

Accessory Type

Kit

Number of Filters

2

Standards Met

EN 12941, TH2, TH3

Head Cover Impact Protection

Yes

Air-Fed Assigned Protection Factor

40

Country of Origin

Poland