3M MDR 102 36 Way Through Hole D-sub Connector Socket, 1.27mm Pitch

RS Stock No.: 770-9161Brand: 3MManufacturers Part No.: 10236-6212PC
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

36

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

1A

Housing Material

Zinc Alloy

Length

43.5mm

Width

11.0mm

Depth

9.1mm

Dimensions

43.5 x 11 x 9.1mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

MDR 102

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20.0°C

Country of Origin

Japan

Product details

Straight Panel Mount Through Hole Receptacles 102 Series with Screw Locks

These 3M Mini D Ribbon (MDR) 102 Series PCB shielded receptacles have M2.5 or M2.6 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability.

Compatible Connectors:

Mates with 101XX-6000 Series Plugs see stock number 163-3285 typical
Mates with 101XX-3000 Series Plugs see stock number 515-7476 typical

Available in this range:

N102xx-xxxxxx: High temperature PCT insulator
x102xx-xx0xxx: M2.6 Panel and Screw locks
x102xx-xx1xxx: M2.5 Panel and Screw locks
x102xx-xxxxPC: Contact area Au 0.7 6 μm, Tail area Au flash
x102xx-xxxxPL: Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment

749-4847 is a 14 way Through Hole D-Sub Connector Socket
749-4853 is a 80 way Through Hole D-Sub Connector Socket
749-4856 is a 26 way Through Hole D-Sub Connector Socket
749-4859 is a 50 way Through Hole D-Sub Connector Socket
770-9161 is a 36 way Through Hole D-Sub Connector Socket
770-9186 is a 68 way Through Hole D-Sub Connector Socket

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 52.57

SR 52.57 Each (ex VAT)

SR 60.46

SR 60.46 Each (inc. VAT)

3M MDR 102 36 Way Through Hole D-sub Connector Socket, 1.27mm Pitch

SR 52.57

SR 52.57 Each (ex VAT)

SR 60.46

SR 60.46 Each (inc. VAT)

3M MDR 102 36 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Number Of Contacts

36

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

1A

Housing Material

Zinc Alloy

Length

43.5mm

Width

11.0mm

Depth

9.1mm

Dimensions

43.5 x 11 x 9.1mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

MDR 102

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20.0°C

Country of Origin

Japan

Product details

Straight Panel Mount Through Hole Receptacles 102 Series with Screw Locks

These 3M Mini D Ribbon (MDR) 102 Series PCB shielded receptacles have M2.5 or M2.6 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability.

Compatible Connectors:

Mates with 101XX-6000 Series Plugs see stock number 163-3285 typical
Mates with 101XX-3000 Series Plugs see stock number 515-7476 typical

Available in this range:

N102xx-xxxxxx: High temperature PCT insulator
x102xx-xx0xxx: M2.6 Panel and Screw locks
x102xx-xx1xxx: M2.5 Panel and Screw locks
x102xx-xxxxPC: Contact area Au 0.7 6 μm, Tail area Au flash
x102xx-xxxxPL: Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment

749-4847 is a 14 way Through Hole D-Sub Connector Socket
749-4853 is a 80 way Through Hole D-Sub Connector Socket
749-4856 is a 26 way Through Hole D-Sub Connector Socket
749-4859 is a 50 way Through Hole D-Sub Connector Socket
770-9161 is a 36 way Through Hole D-Sub Connector Socket
770-9186 is a 68 way Through Hole D-Sub Connector Socket

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more