Linear Scales

Linear scales are used to obtain accurate measurement of distance, mass and volume. A wide variety of measuring ranges are available. Linear scales offer● Sturdy construction● High resistance to vibration● Protection rating are similar in upright and reclining position● ● Linear scales are highly resistant to environmental disturbances. Electromagnetic induction principle means scales are unaffected by contamination. Suitable for milling machines, drilling machines, XY tables etc.Features include● Enhanced vibration-resistance and durability● The innovative rubber lips keep out contaminants when you are using the scale in a machine shop● An armoured signal cable is used to connect the scale unit to the DRO counter, so you can operate it safely even in hostile environments● The signal cable outlet can be positioned on either side of the slider so you can connect the signal cable from either direction The Linear Scale System has superior ease-of-use and is reliable, both of which are features that can dramatically improve machining accuracy and efficiency.
5
Matches
You've made new selections.
Click "apply filters" to see your new products.
Applied Filters
Filters
You are viewing 1 - 5 of 5 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details
Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min
  • SR 2,516.83
  • Each
  • Compare
Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min
  • SR 2,602.19
  • Each
  • Compare
Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min
  • SR 2,978.19
  • Each
  • Compare
Check Our Stock Volumes
Enter the quantity you require and click 'Check'. Stock information was updated at
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
You are viewing 1 - 5 of 5 results