Fibre Optic Patch Panels

A patch panel or fibre distribution panel is a metal frame with pre- punched holes equally spaced horizontally along the front face. The holes, known as ports can be supplied populated with a specific type of bulkhead adapter or unpopulated. Unpopulated patch panels can be configured with bulkhead adapters to suit specific applications.
What does it do?
A fibre optic patch panel separates the hardwiring of the network from your network equipment. Shorter cables, known as patch cables are plugged into the front of the panel, and connect to longer cables at the back of the panel.
Applications
Anywhere you would require the transmission of voice, video or data.
• Commercial businesses
• Television studios
• Military
• Schools, colleges and Universities
• Transportation
• Data centres
• Telecommunication networks
Types
Traditional fibre optic patch panels are made to fit 19” racking systems. They are measured to meet standard rack height dimensions. Heights are 1.75 in or 44.45 mm, referred to as 1U. The panels can be fixed into the rack or for easy access, sliding draw options are also available.
Unpopulated
Unpopulated panels have several empty ports which can be configured with fibre optic bulkhead adapters to suit the application.
Populated
Populated panels come with the ports already containing the fibre optic adapters. The different connectors available are:
FC – Screw on connection. Can be used for single and multimode fibre. PC and UPC polish.
LC – snap-on (RJ45 Style). Can be used for single and multimode fibre. PC, UPC and APC polish.
LX.5 – same as LC but has a shutter over the end of the fibre
MTP - (MPO) MPO is an interface type, MTP is one type of MPO connector. MTP is a US brand
SC – snap-on. Can be used for single and multimode fibre. PC, UPC and APC polish.
ST - Twist on. Can be used for single and multimode fibre. PC and UPC polish
Single mode – smaller core. One pathway for light
Multimode – larger core. Multiple pathways for light
Simplex – Simplex fibre cable consists of a single strand of glass plastic fibre. Used where a single transmit or receive line between devices is required
Duplex – Duplex fibre cable consists of two strands of glass plastic fibre. Used where separate transmit and separate receive lines are required.
You are viewing 1 - 20 of 126 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Connector Type Recently Introduced Number of Ports Number of Populated Ports Panel Type Single/Multimode Simplex/Duplex Dimensions Depth Height Width
Legrand 12 Port SC Duplex Fibre Optic Patch Panel, 1U Legrand SC - 12 - Sliding - Duplex - 220mm - 482.6mm
Legrand 12 Port SC Multimode Duplex Fibre Optic Patch Panel, 1U Legrand SC - 12 - Sliding Multimode Duplex - 220mm - 482.6mm
Legrand 24 Port LC Duplex Fibre Optic Patch Panel, 1U Legrand LC - 24 - Sliding - Duplex - 220mm - 482.6mm
Legrand 24 Port LC Multimode Duplex Fibre Optic Patch Panel, 1U Legrand LC - 24 - Sliding Multimode Duplex - 220mm - 482.6mm
Huber & Suhner 24 Port SC Single Mode Simplex Fibre Optic Patch Panel With 24 Ports Populated, 1U Huber & Suhner SC - 24 24 Patch Panel Single Mode Simplex 439 x 200 x 44mm 200mm 44mm 439mm
RS PRO 24 Port FC Single Mode Fibre Optic Patch Panel With 24 Ports Populated, 1U RS Pro FC - 24 24 Sliding Single Mode - 482 x 205 x 44.4mm 205mm 44mm 482mm
RS PRO 24 Port SC Single Mode Simplex Fibre Optic Patch Panel RS Pro SC - 24 - Sliding Single Mode Simplex - - - -
RS PRO 3 Port MTP Fibre Optic Patch Panel, 1U RS Pro MTP - 3 - Patch Panel - - 44.4 x 483 x 200mm 200mm 44.4mm 483mm
Huber & Suhner 24 Port LC Single Mode Simplex Fibre Optic Patch Panel, 1U Huber & Suhner LC - 24 - Patch Panel Single Mode Simplex 448 x 200 x 44mm 200mm 44mm 448mm
RS PRO Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U RS Pro - - - 24 - Multimode Duplex 482 x 205 x 44mm 205mm 44mm 482mm
Telegartner 6 Port ST Multimode Duplex Fibre Optic Patch Panel With 6 Ports Populated Telegartner ST - 6 6 - Multimode Duplex 35 x 125 x 140mm 140mm 35mm 125mm
RS PRO 24 Port Fibre Optic Patch Panel, 1U RS Pro - - 24 - Sliding - - 482 x 205 x 44.4mm 205mm 44mm 483mm
RS PRO 24 Port ST Multimode Simplex Fibre Optic Patch Panel With 24 Ports Populated, 1U RS Pro ST - 24 24 Sliding Multimode Simplex 44 x 483 x 200mm 200mm 44mm 483mm
Huber & Suhner 24 Port SC Single Mode Simplex Fibre Optic Patch Panel, 1U Huber & Suhner SC - 24 - Patch Panel Single Mode Simplex 439 x 200 x 44mm 200mm 44mm 439mm
RS PRO Single Mode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U RS Pro - - - 12 - Single Mode Duplex 44 x 482 x 205mm 205mm 44mm 482mm
RS PRO Multimode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U RS Pro - - - 24 - Multimode Duplex 482 x 205 x 44mm 205mm 44mm 482mm
RS PRO Multimode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U RS Pro - - - 12 - Multimode Duplex 482 x 205 x 44mm 205mm 44mm 482mm
RS PRO Single Mode Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U RS Pro - - - 24 - Single Mode Duplex 44 x 482 x 205mm 205mm 44mm 482mm
Telegartner 6 Port SC Multimode Duplex Fibre Optic Patch Panel With 6 Ports Populated Telegartner SC - 6 6 - Multimode Duplex 35 x 125 x 140mm 140mm 35mm 125mm
Phoenix Contact 6 Port SC Single Mode Duplex Fibre Optic Patch Panel With 2 Ports Populated Phoenix Contact SC - 6 2 Front Single Mode Duplex 130 x 40 x 136mm 136mm 130mm 40mm
Check Our Stock Volumes
Enter the quantity you require and click 'Check'. Stock information was updated at
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
You are viewing 1 - 20 of 126 results