External Hard Drives

External Hard drives also known as External HDD are computer storage devices located outside the casing, allowing you to add extra storage space without having to be added to the computer. Connecting to a computer is as easy as plugging one end of a data cable into the drive and the other end in the computer, usually a USB connection. Hard drives have a primary use of data storage in a computer, and their capacities are measured in GB (Gigabytes) and sometimes even TB (Terabytes).
• USB C
• FireWire
• Lightning Port

Portable hard drives offer different rates of data transfer, up to 5 Gbit/s with USB 3.0 and up to 480 Gbit/s with USB 2.0. Most of the models are powered up via a connection port but bigger desktop models need a separate source of power. They need to be connected to the AC adapters.

Can portable hard drives be used as backup drives?

Yes, external hard drives can be customised to backup data automatically, allowing you to retrieve files in the event of a major crash without having to manually backup your data.

Can hard drives be easily transported or need a special attention?

3
Matches
You've made new selections.
Click "apply filters" to see your new products.
Applied Filters
You are viewing 1 - 3 of 3 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Model Capacity Cable Interface Colour Dimensions Weight Length Width Height
Toshiba Canvio Basics Black 1 TB Portable Hard Drive Toshiba Canvio Basics 1 TB USB 3.0 Black 119 x 79 x 15mm 230g 119mm 79mm 15mm
iStorage diskAshur DT USB3 256-bit 8TB iStorage DT 8 TB - - 182.88 x 114.3 x 38.1mm - 182.88mm 114.3mm 38.1mm
Check Our Stock Volumes
Enter the quantity you require and click 'Check'. Stock information was updated at
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
You are viewing 1 - 3 of 3 results