Circlip Kits

Circlip kits contain a selection of common sized circlips which is extremely helpful if you are not sure what size or type of circlip you need for future jobs. Our kits usually include a variety of common sized retaining rings, as well as a range of internal, external, and E-clips to provide greater flexibility to the user.

Read more

SR 568.24

SR 568.24 Each (ex VAT)

Add to basket
890
1.7 → 12 mm, 3 → 12 mm, 8 → 12 mm
1.17 → 8.96 mm, 2.8 → 11.5 mm, 8.4 → 12.5 mm
Steel
11.5 mm, 12.5 mm, 8.96 mm
1.17 mm, 2.8 mm, 8.4 mm
12mm
1.7 mm, 3 mm, 8 mm
1 mm, 1.1 mm, 12.5 mm
0.3 mm, 0.4 mm, 0.8 mm

SR 565.72

SR 565.72 Each (ex VAT)

Add to basket
450
13 → 20 mm, 14 → 25 mm
13.4 → 23.9 mm, 14.6 → 26.2 mm, 9.95 → 14.95 mm
Steel
14.95 mm, 23.9 mm, 26.2 mm
13.4 mm, 14.6 mm, 9.95 mm
20 mm, 25 mm
13 mm, 14 mm
1.2 mm, 1.5 mm
1 mm, 1.2 mm

SR 1,083.60

SR 1,083.60 Each (ex VAT)

Add to basket
450
13 → 20 mm, 14 → 25 mm
10 → 15 mm, 13.4 → 23.9 mm, 14.6 → 26.2 mm
Stainless Steel
15 mm, 23.9 mm, 26.2 mm
10 mm, 13.4 mm, 14.6 mm
20 mm, 25 mm
13 mm, 14 mm
1.2 mm, 1.5 mm
1 mm, 1.2 mm

SR 680.34

SR 680.34 Each (ex VAT)

Add to basket
890
2.25 → 12 mm, 4 → 16 mm, 8 → 12 mm
1.5 → 9 mm, 3.8 → 15.2 mm, 8.4 → 12.5 mm
Stainless Steel
12.5 mm, 15.2 mm, 9 mm
1.5 mm, 3.8 mm, 8.4 mm
12 mm, 16 mm
2.25 mm, 4 mm, 8 mm
1 mm, 1.1 mm
0.4 mm, 0.8 mm