Spring Kits
Spring kits are a selection of different springs supplied in a compartmented plastic storage case. The kits are available in different spring types, materials and sizes.
Applications
Springs can be used in a wide range of applications. The type of spring selected depends on the environment and area it is to be used. The three main areas are;
Extension springs
Extension ...
Showing 1-13 of 13 products
Alloy Steel
39mm
3mm
7.6mm
Compression
DIN 17223, RoHS, BS 1408 CR3
-
76.2mm
7.5mm
31.75mm
Torsion, Extension, Compression
-
Stainless Steel
71mm
2.41mm
12.7mm
Compression
DIN 17223, RoHS, BS 1408 CR3
-
95mm
3mm
17mm
Compression
-
Stainless Steel
105mm
3.2mm
22.1mm
Extension
RoHS, DIN 17223, BS 1408 CR3
Alloy Steel
50.8mm
3mm
12mm
Extension
DIN 17223, BS 1408 CR3, RoHS
Alloy Steel
107mm
3mm
17mm
Extension
RoHS, BS 1408 CR3, DIN 17223
Galvanised Music Wire
72mm
6mm
35.5mm
Extension
DIN 17223, RoHS, BS 1408 CR3
Alloy Steel
69.8mm
6mm
35.5mm
Compression
DIN 17223, BS 1408 CR3, RoHS
Zinc Plated Steel
203mm
-
43mm
Extension, Compression
BS5216 grade HS3
Alloy Steel
27.2mm
-
3.18mm
Extension, Compression
RoHS, BS 1408 CR3, DIN 17223
-
76mm
5mm
38mm
Extension, Compression, Torsion
-
Zinc Plated Steel
32mm
2.2mm
9.5mm
Torsion, Extension, Compression
RoHS