Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft, thus the term axial. RS offer a range of high-quality axial fans in both AC and DC from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO. If you can't find...

Showing 1-20 of 1990 products

Filter

Sort

Filter

Sort

SR 264.34

Each (ex VAT)

Add to basket
RS Pro
115 V ac
AC
120mm
20W
120mm
240mA
38mm
120 x 120 x 38mm
2.3m³/min
Wire
48dB
2600rpm
-
Forward
Ball
IP20
-
RS PRO Axial Fan, 115 V ac, AC Operation, 9.95m³/min, 61W, 800mA Max, IP20, 254 x 89mm
RS Stock No.: 255-7329Brand: RS PROHSN Code: 84145925

SR 874.14

Each (ex VAT)

Add to basket
RS Pro
115 V ac
AC
254mm
61W
254mm
800mA
25mm
254 x 89mm
9.95m³/min
Wire
65dB
2650rpm
-
Forward
Ball
IP20
-
RS PRO Axial Fan, 115 V ac, DC Operation, 2.3m³/min, 18W, 240mA Max, 120 x 120 x 38mm
RS Stock No.: 255-7319Brand: RS PROHSN Code: 84145925

SR 86.23

Each (ex VAT)

Add to basket
RS Pro
115 V ac
DC
120mm
18W
120mm
240mA
38mm
120 x 120 x 38mm
2.3m³/min
Wire
-
2600rpm
-
-
Ball
-
-
RS PRO Axial Fan, 115 V ac, DC Operation, 9.8m³/min, 64W, 740mA Max, 225 x 225 x 80mm
RS Stock No.: 255-7327Brand: RS PROHSN Code: 84145925

SR 1,263.71

Each (ex VAT)

Add to basket
RS Pro
115 V ac
DC
225mm
64W
225mm
740mA
89mm
225 x 225 x 80mm
9.8m³/min
Wire
-
2860rpm
-
-
Ball
-
-

SR 104.02

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
40mm
700mW
40mm
60mA
10mm
40 x 40 x 10mm
0.11m³/min
Wire
24dB
5000rpm
-
Forward
Ball
IP20
-
RS PRO Axial Fan, 12 V dc, DC Operation, 0.19m³/min, 1W, 80mA Max, 40 x 40 x 20mm
RS Stock No.: 255-7284Brand: RS PROHSN Code: 84145925

SR 121.28

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
40mm
1W
40mm
80mA
20mm
40 x 40 x 20mm
0.19m³/min
Wire
-
5500rpm
-
-
Ball
-
-
RS PRO Axial Fan, 12 V dc, DC Operation, 0.24m³/min, 2.4W, 230mA Max, 40 x 40 x 20mm
RS Stock No.: 255-7281Brand: RS PROHSN Code: 84145925

SR 106.95

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
40mm
2.4W
40mm
230mA
20mm
40 x 40 x 20mm
0.24m³/min
Wire
-
8100rpm
-
-
Ball
-
-
RS PRO Axial Fan, 12 V dc, DC Operation, 0.25m³/min, 6.24W, 80mA Max, 40 x 40 x 28mm
RS Stock No.: 255-7286Brand: RS PROHSN Code: 84145925

SR 81.63

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
40mm
6.24W
40mm
80mA
28mm
40 X 40 X 28mm
0.25m³/min
Wire
-
5500rpm
-
-
Ball
-
-

SR 136.85

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
40mm
2.76W
40mm
230mA
20mm
40 x 40 x 20mm
0.28m³/min
Wire
38dB
8500rpm
-
Forward
Ball
IP20
-
RS PRO Axial Fan, 12 V dc, DC Operation, 0.61m³/min, 6W, 150mA Max, IP20, 60 x 60 x 25mm
RS Stock No.: 255-7290Brand: RS PROHSN Code: 84145925

SR 140.51

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
120mm
6W
120mm
150mA
25mm
60 x 60 x 25mm
0.61m³/min
Wire
32dB
4000rpm
-
Forward
Ball
IP20
-

SR 117.99

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
40mm
7.2W
40mm
400mA
28mm
40 X 40 X 28mm
0.62m³/min
Wire
50dB
13000rpm
-
Forward
Ball
IP20
-
RS PRO Axial Fan, 12 V dc, DC Operation, 0.83m³/min, 2.4W, 150mA Max, 80 x 80 x 15mm
RS Stock No.: 255-7295Brand: RS PROHSN Code: 84145925

SR 110.35

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
80mm
2.4W
80mm
150mA
15mm
80 x 80 x 15mm
0.83m³/min
Wire
-
2500rpm
-
-
Ball
-
-
RS PRO Axial Fan, 12 V dc, DC Operation, 1.04m³/min, 2W, 150mA Max, IP20, 80 x 80 x 25mm
RS Stock No.: 255-7298Brand: RS PROHSN Code: 84145925

SR 375.54

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
80mm
2W
80mm
150mA
25mm
80 x 80 x 25mm
1.04m³/min
Wire
36dB
3000rpm
-
Forward
Ball
IP20
-
RS PRO Axial Fan, 12 V dc, DC Operation, 1.38m³/min, 7.2W, 250mA Max, 80 x 80 x 25mm
RS Stock No.: 255-7297Brand: RS PROHSN Code: 84145925

SR 525.40

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
80mm
7.2W
80mm
250mA
25mm
80 x 80 x 25mm
1.38m³/min
Wire
-
4000rpm
-
-
Ball
-
-
RS PRO Axial Fan, 12 V dc, DC Operation, 1.57m³/min, 11W, 180mA Max, IP20, 92 x 92 x 25mm
RS Stock No.: 255-7308Brand: RS PROHSN Code: 84145925

SR 280.11

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
92mm
11W
92mm
180mA
25mm
92 x 92 x 25mm
1.57m³/min
Wire
37dB
3000rpm
-
Forward
Ball
IP20
-
RS PRO Axial Fan, 12 V dc, DC Operation, 1.6m³/min, 36W, 350mA Max, 80 x 80 x 38mm
RS Stock No.: 255-7305Brand: RS PROHSN Code: 84145925

SR 109.03

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
80mm
36W
80mm
350mA
38mm
80 x 80 x 38mm
1.6m³/min
Wire
-
4000rpm
-
-
Ball
-
-
RS PRO Axial Fan, 12 V dc, DC Operation, 2.28m³/min, 9W, 500mA Max, 92 x 92 x 38mm
RS Stock No.: 255-7315Brand: RS PROHSN Code: 84145925

SR 388.10

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
92mm
9W
92mm
500mA
38mm
92 x 92 x 38mm
2.28m³/min
Wire
-
4000rpm
-
-
Ball
-
-
RS PRO Axial Fan, 12 V dc, DC Operation, 2.58m³/min, 3W, 20mA Max, 120 x 120 x 32mm
RS Stock No.: 255-7270Brand: RS PROHSN Code: 84145925

SR 80.63

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
120mm
3W
120mm
20mA
32mm
120 x 120 x 32mm
2.58m³/min
Wire
-
2000rpm
-
-
Ball
-
-

SR 179.84

Each (ex VAT)

Add to basket
RS Pro
12 V dc
DC
120mm
10W
120mm
350mA
38mm
120 x 120 x 38mm
2.77m³/min
Wire
48dB
2600rpm
-
Forward
Ball
IP20
-

SR 119.82

Each (ex VAT)

Add to basket
RS Pro
230 V ac
AC
80mm
13.5W
80mm
70mA
25mm
80 x 80 x 25mm
0.55m³/min
Wire
30dB
2600rpm
-
Forward
Ball
IP20
-

...