Technical Document
Specifications
Brand
Microchip TechnologyArchitecture
SAR
Number of ADCs
1
Resolution
12 bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.9 x 3.9 x 1.5mm
Maximum Operating Temperature
+85 °C
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
Microchip TechnologyArchitecture
SAR
Number of ADCs
1
Resolution
12 bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.9 x 3.9 x 1.5mm
Maximum Operating Temperature
+85 °C
Country of Origin
United States