VFD (Vacuum Fluorescent Displays)

You are viewing 1 - 13 of 13 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Viewing Area Dimensions Viewing Area Width Viewing Area Height Display Matrix Character Set Character Matrix Interface Type Characters per Row Character Rows Character Width Character Height External Dimensions External Width External Depth External Height Supply Current Maximum Supply Voltage Minimum Supply Voltage Supply Voltage Range
Futaba M202MD15FJ Vacuum Fluorescent Display 8 x 5 2 Rows x 20 Char. ASCII Parallel/Serial I/F 7.7mm Char Height Futaba 101.75 x 18.5mm 101.75mm 18.5mm 8 x 5 ASCII 2 Rows by 20 Characters Parallel, Serial 20 2 3.9mm 7.7mm 43 x 146 x 21.2mm 146mm 21.2mm 43mm 340mA 5.5V dc 4.5V dc 4.5 → 5.5 V dc
Futaba GP9002A01A Vacuum Fluorescent Display 64 x 128 ASCII 96 Parallel/Serial I/F 4.5 → 5.5 V dc Futaba 57.48 x 28.68mm 57.48mm 28.68mm 64 x 128 ASCII 96 - Parallel, Serial - - - - 53.5 x 103 x 22.2mm 103mm 22.2mm 53.5mm 500mA 5.5V dc 4.5V dc 4.5 → 5.5 V dc
Futaba M162SD07FJ Vacuum Fluorescent Display 8 x 5 2 Rows x 16 Char. ASCII Parallel/Serial I/F 4.7mm Char Height Futaba 51.6 x 11.5mm 51.6mm 11.5mm 8 x 5 ASCII 2 Rows by 16 Characters Parallel, Serial 16 2 2.1mm 4.7mm 36 x 80 x 18mm 80mm 18mm 36mm 135mA 5.5V dc 4.5V dc 4.5 → 5.5 V dc
Futaba GP1183A01A Vacuum Fluorescent Display 7 x 5 Addressable Parallel/Serial I/F 4.75 → 5.25 V dc Futaba 52.5 x 11.45mm 52.5mm 11.45mm 7 x 5 Addressable - Parallel, Serial - - - - 36 x 80 x 9.1mm 80mm 9.1mm 36mm 250mA 5.25V dc 4.75V dc 4.75 → 5.25 V dc
Futaba GP1212A02A Vacuum Fluorescent Display 64 x 256 Japanese I2C, RS232, USB 2.0 Interface 4.75 → 5.25 V dc Futaba 115.1 x 28.7mm 115.1mm 28.7mm 64 x 256 Japanese - I2C, RS232, USB 2.0 - - - - 50 x 159 x 21.2mm 159mm 21.2mm 50mm - 5.25V dc 4.75V dc 4.75 → 5.25 V dc
Futaba GP1219A01A Vacuum Fluorescent Display 64 x 256 Addressable USB Interface Futaba 163.74 x 40.22mm 163.74mm 40.22mm 64 x 256 Addressable - USB - - - - 70 x 220 x 26.6mm 220mm 26.6mm 70mm 100mA 5.25 V dc, 20.9 V dc 4.75 V dc, 17.1 V dc 17.1 → 20.9 V dc, 4.75 → 5.25 V dc
Futaba M12BY02AA Vacuum Fluorescent Display 7 x 5 1 Row x 12 Char. Addressable Serial I/F 4.5 → 5.5 V dc Futaba 64.7 x 7mm 64.7mm 7mm 7 x 5 Addressable 1 Row by 12 Characters Serial 12 1 - - 25 x 115 x 21.9mm 115mm 21.9mm 25mm 240mA 5.5V dc 4.5V dc 4.5 → 5.5 V dc
Futaba M162SD12AA Vacuum Fluorescent Display 7 x 5 2 Rows x 16 Char. ASCII/Katakana Serial I/F 5.5mm Char Height Futaba 86.7 x 12mm 86.7mm 12mm 7 x 5 ASCII/Katakana 2 Rows by 16 Characters Serial 16 2 3.5mm 5.5mm 27.5 x 137 x 10.3mm 137mm 10.3mm 27.5mm 200mA 5.5V dc 4.5V dc 4.5 → 5.5 V dc
Futaba M162SD13AA Vacuum Fluorescent Display 7 x 5 2 Rows x 16 Char. ASCII Serial I/F 5.5mm Char Height Futaba 86.7 x 12mm 86.7mm 12mm 7 x 5 ASCII 2 Rows by 16 Characters Serial 16 2 3.5mm 5.5mm 27.5 x 137 x 10.3mm 137mm 10.3mm 27.5mm 200mA 5.5V dc 4.5V dc 4.5 → 5.5 V dc
Futaba M202SD08GS Vacuum Fluorescent Display 7 x 5 2 Rows x 20 Char. ASCII Parallel/Serial I/F 4.5 → 5.5 V dc Futaba 102.3 x 17.5mm 102.3mm 17.5mm 7 x 5 ASCII 2 Rows by 20 Characters Parallel, Serial 20 2 - - 43 x 155 x 20.6mm 155mm 20.6mm 43mm 350mA 5.5V dc 4.5V dc 4.5 → 5.5 V dc
Display Module; 5.00 in. W x 2.25 in. H x 0.94 in. D; DC; 5 VDC; -20 degC; de
  • SR 896.93
  • Each
  • Compare
I E E - - - - - - - - - - - - - - - - - - -
Display Module; 5.51 in. W x 2.44 in. H x 1.21 in. D; DC; 5 VDC; -20 degC;
  • SR 2,442.79
  • Each
  • Compare
I E E - - - - - - - - - - - - - - - - - - -
Display Module; 9.50 in. L x 2.05 in. W x 1.00 in. D; 5 mm; 5 x 7 DM; 2 x 40
  • SR 2,302.00
  • Each
  • Compare
I E E - - - - - - - - - - - - - - - - - - -
Check Our Stock Volumes
Enter the quantity you require and click 'Check'. Stock information was updated at
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
You are viewing 1 - 13 of 13 results