TMR2411 regulated DC-DC,5V 2W

This image is representative of the product range
RS Stock No. 433-8258
Manufacturer Traco
Manufacturers Part No. TMR 2411
RoHS Status RoHS Certificate of Compliance
qty Price Each
1 P.O.A
5 P.O.A
10 P.O.A
25 P.O.A
50 P.O.A
Temporarily out of stock in the UK
Stock Information correct at 29/07/2010 12:42 PM

Technical data sheets

Click here to access technical data sheets in PDF format online.

Attributes

Attribute Type Attribute Value
Input Voltage 18 → 36 Vdc
Output Voltage 5 Vdc
Output Current 400 mA
Power Rating 2 W
Package SIP-8 Plastic Case
Load Regulation ±0.75 %
Line Regulation ±0.5 %
Ripple And Noise 50 mV
Operating Temperature -40 → +75 °C
Dimensions 15.1x21.8x9.2 mm (Includes Pins)
Number of Outputs 1

Overview

2W Single Output TMR 2 Series

  • Miniature single-in-line package
    Wide 2:1 input voltage range
    Regulated outputs
    1kV input/output isolation
    Remote on/off
    Continuous short circuit protection
    Low ripple and noise
    MTBF >2.3 million hours@ 25°C
Connection Data
Pin connectionsSingle OutputDual Output
Pin 1- VIN(GND)-Vin (GND)
Pin 2+ VIN(VCC)-Vin (VCC)
Pin 3Remote on/offRemote on/off
Pin 5No functionNo function
Pin 6+ VOUT+Vout
Pin 7- VOUTCommon
Pin 8No function-Vout

Note

Operating temperature is without derating.

Approvals

Standards

EN60950, UL1950

Caution

Warning

Supplied With

Range Overview

Traco - SIP 1W to 3W

Note

Approvals

Standards

Caution

Warning

Supplied With


Found an error?  Print page   Send page to a colleague

© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK
RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
Arab Engineers For Engineering Services, P.O. Box 88392, Tahliah Trading Centre, Al Hamdan Street, Riyadh 11662, Saudi Arabia