T1 3/4 6mm bi-pin filament lamp,28V

This image is representative of the product range
RS Stock No. 577-522
Manufacturer RS
Manufacturers Part No. BP4028040
RoHS Status RoHS Certificate of Compliance
qty Price Each (In a Pack of 10)
10 P.O.A
150 P.O.A
500 P.O.A
1000 P.O.A
140 in stock in the UK.
Stock Information correct at 29/07/2010 12:42 PM

Technical data sheets

Click here to access technical data sheets in PDF format online.

Attributes

Attribute Type Attribute Value
Type Filament Lamp
Base Type Bi-Pin
Size T1 3/4
Voltage 28 V
Current 40 mA
Colour Clear
Diameter 6 mm
Typical Life 20000 h
Brightness 2.5 lumens
Luminous Intensity MSCP 0.2

Overview

T-1¾ (6mm) Bi-Pin

Note

Approvals

Standards

Caution

Warning

Supplied With

Range Overview

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50Hz ac supply
b) Ambient temperature is in the range 20 to 25°C
c) No mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Note

Approvals

Standards

Caution

Warning

Supplied With


Found an error?  Print page   Send page to a colleague

© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK
RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
Arab Engineers For Engineering Services, P.O. Box 88392, Tahliah Trading Centre, Al Hamdan Street, Riyadh 11662, Saudi Arabia