RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 41.6A, 499.5W, 1 Output, 90 → 264 V ac, 127 → 370
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
41.6A
Power Rating
499.5W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
130mm
Width
43mm
Embedded
Yes
Depth
86mm
Efficiency
0.91
Minimum Temperature
-40°C
Weight
605g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
SR 895.81
Each (ex VAT)
SR 1,030.18
Each (inc VAT)
1
SR 895.81
Each (ex VAT)
SR 1,030.18
Each (inc VAT)
1
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
41.6A
Power Rating
499.5W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
130mm
Width
43mm
Embedded
Yes
Depth
86mm
Efficiency
0.91
Minimum Temperature
-40°C
Weight
605g
Maximum Temperature
+70°C
Country of Origin
China