Technical Document
Specifications
Brand
PulseInductance
47 μH
Maximum dc Current
3A
Mounting Type
Radial
Maximum DC Resistance
50mΩ
Tolerance
±20%
Length
16.51mm
Depth
11.43mm
Height
17.78mm
Dimensions
16.51 x 11.43 x 17.78mm
Lead Pitch
7.62mm
Lead Diameter
0.635mm
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Pulse 47 μH ±20% Leaded Inductor, 3A Idc, 50mΩ Rdc
5
P.O.A.
Pulse 47 μH ±20% Leaded Inductor, 3A Idc, 50mΩ Rdc
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
PulseInductance
47 μH
Maximum dc Current
3A
Mounting Type
Radial
Maximum DC Resistance
50mΩ
Tolerance
±20%
Length
16.51mm
Depth
11.43mm
Height
17.78mm
Dimensions
16.51 x 11.43 x 17.78mm
Lead Pitch
7.62mm
Lead Diameter
0.635mm
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-40°C
Country of Origin
China