Phoenix Contact SPTAF 1/11-3.5-IL Series PCB Terminal Block, 11-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row

RS Stock No.: 151-1476Brand: Phoenix ContactManufacturers Part No.: 1862026
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

11

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/11-3.5-IL

Material

Polyamide

Width

11mm

Depth

10.6mm

Length

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SPTAF 1/11-3.5-IL Series PCB Terminal Block, 11-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row

P.O.A.

Phoenix Contact SPTAF 1/11-3.5-IL Series PCB Terminal Block, 11-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

11

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/11-3.5-IL

Material

Polyamide

Width

11mm

Depth

10.6mm

Length

40mm

Country of Origin

Germany