Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM2.PM-M9N1-A737-1
Technical Document
Specifications
LED Colours
White
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
91 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
260 → 290 lm
Lens Shape
Dome
Series
OSLON Square
Colour Temperature
3000K
Dimensions
3 x 3 x 2.11mm
Forward Current
200 → 1800mA
Lens Colour
Clear
Country of Origin
Malaysia
Product details
OSRAM OSLON Square Series LEDs - White
OSLON Square highly efficient 2W LEDs, from OSRAM Opto Semiconductors, are robust and ultra compact (3x3mm), making them suitable for high density arrays where maximum flux over area is needed. A reflective layer in the LED package, reflects any light directed towards the package back to the secondary optic, efficiently using all of the light to give the OSLON Square LED very high lumen efficacy. OSRAM's latest power chip technology allows OSLON Square LEDs to be driven at up to 1.5A and remain efficient even at the highest driving currents. Added to this, OSLON Square LEDs use the latest phosphor conversion technology to ensure full colour stability over their long lifetime. The OSLON Square family of lighting LEDs is ideal for a variety of indoor and outdoor lighting applications including: Spotlights, task lights, shelf lighting, downlights, street lighting, tunnels, car parks and pedestrian areas.
Features of the OSLON Square LEDs:
SMT ceramic package with silicone resin and lens
Viewing angle: 120°
Various luminous flux
High luminous efficacy
Corrosion resistant
Low thermal resistance ensures cool operation even at high driving currents
Robust design makes the OSLON Square resistant even under harshest conditions
Lifetime: 50,000 hours
High efficacy
Stock information temporarily unavailable.
Please check again later.
P.O.A.
600
P.O.A.
600
Technical Document
Specifications
LED Colours
White
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
91 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
260 → 290 lm
Lens Shape
Dome
Series
OSLON Square
Colour Temperature
3000K
Dimensions
3 x 3 x 2.11mm
Forward Current
200 → 1800mA
Lens Colour
Clear
Country of Origin
Malaysia
Product details
OSRAM OSLON Square Series LEDs - White
OSLON Square highly efficient 2W LEDs, from OSRAM Opto Semiconductors, are robust and ultra compact (3x3mm), making them suitable for high density arrays where maximum flux over area is needed. A reflective layer in the LED package, reflects any light directed towards the package back to the secondary optic, efficiently using all of the light to give the OSLON Square LED very high lumen efficacy. OSRAM's latest power chip technology allows OSLON Square LEDs to be driven at up to 1.5A and remain efficient even at the highest driving currents. Added to this, OSLON Square LEDs use the latest phosphor conversion technology to ensure full colour stability over their long lifetime. The OSLON Square family of lighting LEDs is ideal for a variety of indoor and outdoor lighting applications including: Spotlights, task lights, shelf lighting, downlights, street lighting, tunnels, car parks and pedestrian areas.
Features of the OSLON Square LEDs:
SMT ceramic package with silicone resin and lens
Viewing angle: 120°
Various luminous flux
High luminous efficacy
Corrosion resistant
Low thermal resistance ensures cool operation even at high driving currents
Robust design makes the OSLON Square resistant even under harshest conditions
Lifetime: 50,000 hours
High efficacy