Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V 600V

RS Stock No.: 463-331Brand: LittelfuseManufacturers Part No.: 2N6075BG
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-225

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Pin Count

3

Maximum Gate Trigger Voltage

2.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

7.74 x 2.66 x 11.04mm

Length

7.74mm

Width

2.66mm

Height

11.04mm

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

2V

Minimum Operating Temperature

-40 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
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
SR 4.52

Each (In a Pack of 20) (ex VAT)

SR 5.198

Each (In a Pack of 20) (inc VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V 600V
Select packaging type

SR 4.52

Each (In a Pack of 20) (ex VAT)

SR 5.198

Each (In a Pack of 20) (inc VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V 600V
Stock information temporarily unavailable.
Select packaging type
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
Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-225

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Pin Count

3

Maximum Gate Trigger Voltage

2.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

7.74 x 2.66 x 11.04mm

Length

7.74mm

Width

2.66mm

Height

11.04mm

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

2V

Minimum Operating Temperature

-40 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.