Futaba M162SD13AA VFD Display 7 x 5 2 Rows x 16 Char. ASCII Seria I/F 5.5mm Char Height 4.5 → 5.5 V dc

RS Stock No.: 665-9800Brand: FutabaManufacturers Part No.: M162SD13AA
brand-logo
View all in VFD Displays

Technical Document

Specifications

Brand

Futaba

Viewing Area Dimensions

86.7 x 12mm

Viewing Area Height

12mm

Viewing Area Width

86.7mm

Display Matrix

7 x 5

Character Set

ASCII

Character Matrix

2 Rows by 16 Characters

Display Colours

Green

Interface Type

Seria

Character Rows

2

Characters per Row

16

Character Width

3.5mm

Character Height

5.5mm

External Dimensions

27.5 x 137 x 10.3mm

External Depth

10.3mm

External Height

27.5mm

External Width

137mm

Supply Current

200mA

Maximum Supply Voltage

5.5V dc

Minimum Supply Voltage

4.5V dc

Supply Voltage Range

4.5 → 5.5 V dc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Futaba M162SD13AA VFD Display 7 x 5 2 Rows x 16 Char. ASCII Seria I/F 5.5mm Char Height 4.5 → 5.5 V dc

P.O.A.

Futaba M162SD13AA VFD Display 7 x 5 2 Rows x 16 Char. ASCII Seria I/F 5.5mm Char Height 4.5 → 5.5 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Futaba

Viewing Area Dimensions

86.7 x 12mm

Viewing Area Height

12mm

Viewing Area Width

86.7mm

Display Matrix

7 x 5

Character Set

ASCII

Character Matrix

2 Rows by 16 Characters

Display Colours

Green

Interface Type

Seria

Character Rows

2

Characters per Row

16

Character Width

3.5mm

Character Height

5.5mm

External Dimensions

27.5 x 137 x 10.3mm

External Depth

10.3mm

External Height

27.5mm

External Width

137mm

Supply Current

200mA

Maximum Supply Voltage

5.5V dc

Minimum Supply Voltage

4.5V dc

Supply Voltage Range

4.5 → 5.5 V dc