Figaro Gas Sensor for Butane, Methane, Propane Detection

RS Stock No.: 134-6608Brand: FigaroManufacturers Part No.: TGS6810-D00
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Figaro

Gases Detected

Butane, Methane, Propane

Application

Detectors for LNG & LPG, Residential LNG & LPG Alarms

Dimensions

12 (Dia.) x 13mm

Weight

1.5g

Minimum Operating Temperature

-10°C

Height

13mm

Width

12 (Dia.)mm

Model Number p

TGS6810-D00

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Figaro Gas Sensor for Butane, Methane, Propane Detection

P.O.A.

Figaro Gas Sensor for Butane, Methane, Propane Detection
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Figaro

Gases Detected

Butane, Methane, Propane

Application

Detectors for LNG & LPG, Residential LNG & LPG Alarms

Dimensions

12 (Dia.) x 13mm

Weight

1.5g

Minimum Operating Temperature

-10°C

Height

13mm

Width

12 (Dia.)mm

Model Number p

TGS6810-D00

Maximum Operating Temperature

+50°C